
MAAL-011186-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011186-TR0500TR-ND - Tape & Reel (TR) 1465-MAAL-011186-TR0500CT-ND - Cut Tape (CT) 1465-MAAL-011186-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011186-TR0500 |
Description | IC AMP RADAR 20GHZ-55GHZ 12SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 20GHz ~ 55GHz 12-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20GHz ~ 55GHz | |
P1dB | 14dBm | |
Gain | 16.5dB | |
Noise Figure | 3.2dB | |
RF Type | Radar | |
Voltage - Supply | 3.5V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-FQFN Exposed Pad | |
Supplier Device Package | 12-SMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,96000 Kč | 1 715,96 Kč |
| 10 | 1 507,88700 Kč | 15 078,87 Kč |
| 25 | 1 435,90200 Kč | 35 897,55 Kč |
| 100 | 1 420,65330 Kč | 142 065,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 236,95270 Kč | 618 476,35 Kč |
| Unit Price without VAT: | 1 715,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 076,31160 Kč |



