cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD192

DigiKey Part Number
2312-CMD192-ND
Manufacturer
Manufacturer Product Number
CMD192
Description
DC-20 GHZ DISTRIBUTED DRIVER AMP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
0Hz ~ 20GHz
P1dB
24.5dBm
Gain
20dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
7V ~ 10V
Current - Supply
200mA
Test Frequency
0Hz ~ 10GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
506 252,11100 Kč312 605,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 252,11100 Kč
Unit Price with VAT:7 565,05431 Kč