cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD249

DigiKey Part Number
2312-CMD249-ND
Manufacturer
Manufacturer Product Number
CMD249
Description
DC - 20 GHZ DISTRIBUTED POWER AM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
0Hz ~ 20GHz
P1dB
30dBm
Gain
13.5dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
8V ~ 10.5V
Current - Supply
400mA
Test Frequency
0GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
505 237,50100 Kč261 875,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 237,50100 Kč
Unit Price with VAT:6 337,37621 Kč