RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 14GHz 12-QFN (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD177C3

DigiKey Part Number
2312-CMD177C3TR-ND - Tape & Reel (TR)
2312-CMD177C3CT-ND - Cut Tape (CT)
2312-CMD177C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD177C3
Description
6 - 14 GHZ DOUBLE BALANCED MIXER
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 14GHz 12-QFN (2.9x2.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
General Purpose
Frequency
6GHz ~ 14GHz
Number of Mixers
1
Gain
-
Noise Figure
7dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (2.9x2.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 551,12000 Kč1 551,12 Kč
251 222,10880 Kč30 552,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100998,45490 Kč99 845,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,12000 Kč
Unit Price with VAT:1 876,85520 Kč