



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Mixer | |
Frequency | 6GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD177C3 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 14GHz | |
Function | Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 869,56000 Kč | 8 869,56 Kč |
| Unit Price without VAT: | 8 869,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 732,16760 Kč |


