RF Amplifier IC CATV, ISM, RFID, WiBro, WiMAX, WLAN 0Hz ~ 6GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC CATV, ISM, RFID, WiBro, WiMAX, WLAN 0Hz ~ 6GHz SOT-363
6-TSSOP, SC-88, SOT-363

AG302-63G

DigiKey Part Number
2312-AG302-63GTR-ND - Tape & Reel (TR)
2312-AG302-63GCT-ND - Cut Tape (CT)
2312-AG302-63GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG302-63G
Description
DC-6000MHZ GAIN BLOCK
Customer Reference
Detailed Description
RF Amplifier IC CATV, ISM, RFID, WiBro, WiMAX, WLAN 0Hz ~ 6GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
0Hz ~ 6GHz
P1dB
13.5dBm
Gain
15.5dB
Noise Figure
3.4dB
RF Type
CATV, ISM, RFID, WiBro, WiMAX, WLAN
Voltage - Supply
4.5V
Current - Supply
35mA
Test Frequency
900MHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
2544,93560 Kč1 123,39 Kč
10035,48660 Kč3 548,66 Kč
25029,18724 Kč7 296,81 Kč
50024,77764 Kč12 388,82 Kč
1 00023,77394 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,42315 Kč58 269,45 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč