
ACT41000EVK1-104 | |
|---|---|
DigiKey Part Number | 2312-ACT41000EVK1-104-ND |
Manufacturer | |
Manufacturer Product Number | ACT41000EVK1-104 |
Description | EVAL BOARD FOR ACT41000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACT41000 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V ~ 22V | |
Current - Output | 4A | |
Voltage - Input | 24V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | ACT41000 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 471,18000 Kč | 3 471,18 Kč |
| Unit Price without VAT: | 3 471,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 200,12780 Kč |




