PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 450kHz ~ 2.25MHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT41000-104T

DigiKey Part Number
2312-ACT41000-104TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT41000-104T
Description
VOLTAGE REGULATOR FOR RF COMPONE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 450kHz ~ 2.25MHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
450kHz ~ 2.25MHz
Voltage/Current - Output 1
22V, 3.5A
Voltage/Current - Output 2
3.3V, 20mA
Voltage/Current - Output 3
Fixed
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4.5V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000247,51393 Kč742 541,79 Kč
Manufacturers Standard Package
Unit Price without VAT:247,51393 Kč
Unit Price with VAT:299,49186 Kč