PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 450kHz ~ 2.25MHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT41000-104SR

DigiKey Part Number
2312-ACT41000-104SRTR-ND - Tape & Reel (TR)
2312-ACT41000-104SRCT-ND - Cut Tape (CT)
2312-ACT41000-104SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT41000-104SR
Description
VOLTAGE REGULATOR FOR RF COMPONE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 450kHz ~ 2.25MHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
450kHz ~ 2.25MHz
Voltage/Current - Output 1
22V, 4A
Voltage/Current - Output 2
5V, 350mA
Voltage/Current - Output 3
3.3V
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.2V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,56000 Kč369,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100301,84630 Kč30 184,63 Kč
Manufacturers Standard Package
Unit Price without VAT:369,56000 Kč
Unit Price with VAT:447,16760 Kč