Similar
Similar
Similar
Similar
Similar
Similar
Similar




W3011A | |
|---|---|
DigiKey Part Number | 553-1671-2-ND - Tape & Reel (TR) 553-1671-1-ND - Cut Tape (CT) 553-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3011A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3011A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.5755GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -7dB, -10dB, -10dB | |
Gain | 1.3dBi, 2dBi, 2.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,60000 Kč | 38,60 Kč |
| 10 | 28,43600 Kč | 284,36 Kč |
| 25 | 25,88600 Kč | 647,15 Kč |
| 100 | 23,07950 Kč | 2 307,95 Kč |
| 250 | 21,74204 Kč | 5 435,51 Kč |
| 500 | 21,55274 Kč | 10 776,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,45127 Kč | 58 353,81 Kč |
| 6 000 | 19,05008 Kč | 114 300,48 Kč |
| 9 000 | 18,84908 Kč | 169 641,72 Kč |
| Unit Price without VAT: | 38,60000 Kč |
|---|---|
| Unit Price with VAT: | 46,70600 Kč |


























