Similar
Similar




SLPT806DMN | |
|---|---|
DigiKey Part Number | 553-3176-ND |
Manufacturer | |
Manufacturer Product Number | SLPT806DMN |
Description | RF ANT 850/900MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 850MHz, 900MHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 806MHz ~ 960MHz | Applications LTE, WLAN |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS.20.1F21 | Taoglas Limited | 0 | 931-1440-ND | 799,36860 Kč | Similar |
| TLS.30.1F21 | Taoglas Limited | 0 | 931-1442-ND | 738,62140 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,68000 Kč | 1 314,68 Kč |
| 10 | 1 085,24000 Kč | 10 852,40 Kč |
| 96 | 966,48104 Kč | 92 782,18 Kč |
| 192 | 942,80583 Kč | 181 018,72 Kč |
| Unit Price without VAT: | 1 314,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,76280 Kč |






