



TLS.30.1F21 | |
|---|---|
DigiKey Part Number | 931-1442-ND |
Manufacturer | |
Manufacturer Product Number | TLS.30.1F21 |
Description | RF ANT 433MHZ WHIP STR N FEM PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Return Loss -15dB |
Manufacturer Taoglas Limited | Gain -1.16dBi |
Series | Power - Max 100 W |
Packaging Bag | Termination N Type Female |
Part Status Active | Ingress Protection IP67, IP69K |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.128" (79.45mm) |
Frequency (Center/Band) 433MHz | Applications ISM |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 738,62140 Kč | 73 862,14 Kč |
| Unit Price without VAT: | 738,62140 Kč |
|---|---|
| Unit Price with VAT: | 893,73189 Kč |

