



TLS.20.1F21 | |
|---|---|
DigiKey Part Number | 931-1440-ND |
Manufacturer | |
Manufacturer Product Number | TLS.20.1F21 |
Description | RF ANT 450MHZ WHIP STR N FEM PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Return Loss -3dB |
Series | Gain -1.8dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Ingress Protection IP67, IP69K |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 450MHz | Height (Max) 3.128" (79.45mm) |
Frequency Range 450MHz ~ 470MHz | Applications CDMA |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 799,36860 Kč | 39 968,43 Kč |
| Unit Price without VAT: | 799,36860 Kč |
|---|---|
| Unit Price with VAT: | 967,23601 Kč |

