Similar
Similar




SLPT4900DMN | |
|---|---|
DigiKey Part Number | 553-3175-ND |
Manufacturer | |
Manufacturer Product Number | SLPT4900DMN |
Description | RF ANT 5.4GHZ WHIP STR N FEM PAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 5.4GHz | Mounting Type Panel Mount |
Frequency Range 4.9GHz ~ 5.9GHz | Height (Max) 2.500" (63.50mm) |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS.20.1F21 | Taoglas Limited | 0 | 931-1440-ND | 799,36860 Kč | Similar |
| TLS.30.1F21 | Taoglas Limited | 0 | 931-1442-ND | 738,62140 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,64000 Kč | 1 292,64 Kč |
| 10 | 1 066,44600 Kč | 10 664,46 Kč |
| 96 | 949,39396 Kč | 91 141,82 Kč |
| 192 | 926,06536 Kč | 177 804,55 Kč |
| Unit Price without VAT: | 1 292,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,09440 Kč |






