RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Direct Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKF5G62311DM

DigiKey Part Number
553-SKF5G62311DM-ND
Manufacturer
Manufacturer Product Number
SKF5G62311DM
Description
ANTENNA SHARK FIN 5G WIFI 6E
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Direct Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.0125GHz
Frequency Range
617MHz ~ 960MHz, 1.2266GHz ~ 1.2286GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 4.9GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
11
VSWR
2
Return Loss
-
Gain
2.3dBi, 4.6dBi, 6dBi, 4.9dBi, 5.7dBi, 5.4dBi, 4.7dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
RP-SMA Male (1), SMA Male (2)
Ingress Protection
IP67
Mounting Type
Direct Mount
Height (Max)
2.441" (62.00mm)
Applications
5G, GNSS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 288,77000 Kč5 288,77 Kč
104 537,54200 Kč45 375,42 Kč
254 350,03800 Kč108 750,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5 288,77000 Kč
Unit Price with VAT:6 399,41170 Kč