
MA1044.A.ACTX.002 | |
|---|---|
DigiKey Part Number | 931-MA1044.A.ACTX.002-ND |
Manufacturer | |
Manufacturer Product Number | MA1044.A.ACTX.002 |
Description | 4IN1 SHARKFIN 300MM RG-174:GNSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module SMB, Fakra Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.07MHz, 98MHz, 1.575GHz, 1.602GHz, 2.332GHz, 2.45GHz, 5.415GHz | |
Frequency Range | 535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 2.32GHz ~ 2.345GHz, 2.4GHz ~ 2.5GHz, 5GHz ~ 5.83GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -15dB, -5dB, -15dB, -10dB | |
Gain | 3dBi, 4dBi, 4.5dBi, 6dBi | |
Features | Cable - 300mm | |
Termination | SMB, Fakra | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.042" (77.27mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,60000 Kč | 2 945,60 Kč |
| 10 | 2 486,87700 Kč | 24 868,77 Kč |
| 25 | 2 372,32880 Kč | 59 308,22 Kč |
| Unit Price without VAT: | 2 945,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,17600 Kč |


