
SKF490DM | |
|---|---|
DigiKey Part Number | 553-SKF490DM-ND |
Manufacturer | |
Manufacturer Product Number | SKF490DM |
Description | ANTENNA SHARK FIN UHF 470-512MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Male Roof Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 491MHz | |
Frequency Range | 470MHz ~ 512MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 100 W | |
Features | Cable - 5.2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Roof Mount | |
Height (Max) | 2.500" (63.50mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,94000 Kč | 1 601,94 Kč |
| 10 | 1 331,35700 Kč | 13 313,57 Kč |
| 25 | 1 263,79400 Kč | 31 594,85 Kč |
| 100 | 1 189,54300 Kč | 118 954,30 Kč |
| Unit Price without VAT: | 1 601,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,34740 Kč |



