
QVPR2014R | |
|---|---|
DigiKey Part Number | 553-QVPR2014RTR-ND - Tape & Reel (TR) 553-QVPR2014RCT-ND - Cut Tape (CT) 553-QVPR2014RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QVPR2014R |
Description | SMD 2.5G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 10/100/1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,32000 Kč | 93,32 Kč |
| 10 | 84,34100 Kč | 843,41 Kč |
| 25 | 80,94520 Kč | 2 023,63 Kč |
| 50 | 78,45820 Kč | 3 922,91 Kč |
| 100 | 76,03370 Kč | 7 603,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 71,80994 Kč | 25 133,48 Kč |
| 700 | 69,56030 Kč | 48 692,21 Kč |
| 1 050 | 68,27281 Kč | 71 686,45 Kč |
| 1 750 | 66,68040 Kč | 116 690,70 Kč |
| 2 450 | 65,64996 Kč | 160 842,40 Kč |
| Unit Price without VAT: | 93,32000 Kč |
|---|---|
| Unit Price with VAT: | 112,91720 Kč |




