
J1021CS312VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1021CS312VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS312VDC.36 |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021CS312VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 18,03900 Kč | 180,39 Kč |
| 25 | 17,23040 Kč | 430,76 Kč |
| 50 | 16,63900 Kč | 831,95 Kč |
| 100 | 16,06830 Kč | 1 606,83 Kč |
| 250 | 15,34588 Kč | 3 836,47 Kč |
| 500 | 14,82012 Kč | 7 410,06 Kč |
| 1 000 | 14,31188 Kč | 14 311,88 Kč |
| 5 000 | 13,19672 Kč | 65 983,60 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



