
PMS9494.100NLT | |
|---|---|
DigiKey Part Number | 553-PMS9494.100NLTTR-ND - Tape & Reel (TR) 553-PMS9494.100NLTCT-ND - Cut Tape (CT) 553-PMS9494.100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.100NLT |
Description | XFMR SENSE SMT EE8.5 30A 100:1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:100 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 3.3Ohm Secondary 2.2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 2.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.50:100 | |
Current Ratio | 100:1.50 | |
DC Resistance (DCR) | 0.35mOhm Primary, 3.3Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 25 | 43,16360 Kč | 1 079,09 Kč |
| 50 | 41,85320 Kč | 2 092,66 Kč |
| 100 | 40,57650 Kč | 4 057,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 37,91307 Kč | 17 060,88 Kč |
| 900 | 36,73507 Kč | 33 061,56 Kč |
| 1 350 | 36,06072 Kč | 48 681,97 Kč |
| 2 250 | 35,22606 Kč | 79 258,63 Kč |
| 3 150 | 34,68556 Kč | 109 259,51 Kč |
| 4 500 | 34,12026 Kč | 153 541,17 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

