
PA0907NL | |
|---|---|
DigiKey Part Number | 553-2911-ND |
Manufacturer | |
Manufacturer Product Number | PA0907NL |
Description | XFMR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0907NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.160" L x 1.000" W (29.46mm x 25.40mm) |
Packaging Tray | Height - Seated (Max) 0.402" (10.20mm) |
Part Status Active | Footprint 1.000" L x 1.160" W (25.40mm x 29.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 347,52200 Kč | 10 425,66 Kč |
| 60 | 336,56950 Kč | 20 194,17 Kč |
| 90 | 330,30244 Kč | 29 727,22 Kč |
| 150 | 322,55813 Kč | 48 383,72 Kč |
| 210 | 317,54486 Kč | 66 684,42 Kč |
| 300 | 312,30973 Kč | 93 692,92 Kč |
| Unit Price without VAT: | 347,52200 Kč |
|---|---|
| Unit Price with VAT: | 420,50162 Kč |



