4mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9572.111NLT

DigiKey Part Number
553-PH9572.111NLTTR-ND - Tape & Reel (TR)
553-PH9572.111NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PH9572.111NLT
Description
GDT, FUNCTIONAL, EP7, SMT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Gate Drive
Inductance
4mH
ET (Volt-Time)
84.7VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.402" L x 0.295" W (10.20mm x 7.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1044,93600 Kč449,36 Kč
2543,16360 Kč1 079,09 Kč
5041,85320 Kč2 092,66 Kč
10040,57650 Kč4 057,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30038,61673 Kč11 585,02 Kč
60037,42018 Kč22 452,11 Kč
90036,73507 Kč33 061,56 Kč
1 50035,88726 Kč53 830,89 Kč
2 10035,33793 Kč74 209,65 Kč
3 00034,76345 Kč104 290,35 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč