
GT06-111-049 | |
|---|---|
DigiKey Part Number | 5871-GT06-111-049TR-ND - Tape & Reel (TR) 5871-GT06-111-049CT-ND - Cut Tape (CT) 5871-GT06-111-049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT06-111-049 |
Description | SMT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 880µH Gate Drive Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 880µH | |
ET (Volt-Time) | 49VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.430" L x 0.630" W (11.00mm x 16.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | 0.042 oz (1.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 100,03400 Kč | 1 000,34 Kč |
| 25 | 96,00280 Kč | 2 400,07 Kč |
| 50 | 93,04640 Kč | 4 652,32 Kč |
| 100 | 90,16540 Kč | 9 016,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 84,62825 Kč | 33 851,30 Kč |
| 800 | 81,97068 Kč | 65 576,54 Kč |
| 1 200 | 80,45016 Kč | 96 540,19 Kč |
| 2 000 | 78,56979 Kč | 157 139,58 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



