
PH9572.211ANLT | |
|---|---|
DigiKey Part Number | 553-PH9572.211ANLTTR-ND - Tape & Reel (TR) 553-PH9572.211ANLTCT-ND - Cut Tape (CT) 553-PH9572.211ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9572.211ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4mH Gate Drive Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 4mH | |
ET (Volt-Time) | 84.7VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 25 | 54,72080 Kč | 1 368,02 Kč |
| 50 | 53,05780 Kč | 2 652,89 Kč |
| 100 | 51,42830 Kč | 5 142,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,93373 Kč | 14 680,12 Kč |
| 600 | 47,41173 Kč | 28 447,04 Kč |
| 900 | 46,54043 Kč | 41 886,39 Kč |
| 1 500 | 45,46221 Kč | 68 193,32 Kč |
| 2 100 | 44,76364 Kč | 94 003,64 Kč |
| 3 000 | 44,03372 Kč | 132 101,16 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


