PH9455
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9455.356NL

DigiKey Part Number
553-3961-ND
Manufacturer
Manufacturer Product Number
PH9455.356NL
Description
CMC 35MH 4A 2LN 21 KOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 mH @ 330 kHz 2 Line Common Mode Choke Through Hole 21 kOhms @ 330 kHz 4A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
PH9455.356NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
21 kOhms @ 330 kHz
Inductance @ Frequency
35 mH @ 330 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.748" W (30.00mm x 19.00mm)
Height (Max)
1.102" (28.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1153,52000 Kč153,52 Kč
10126,29200 Kč1 262,92 Kč
45111,16733 Kč5 002,53 Kč
90104,82811 Kč9 434,53 Kč
135101,29244 Kč13 674,48 Kč
27095,52870 Kč25 792,75 Kč
54090,10209 Kč48 655,13 Kč
1 03589,94656 Kč93 094,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,52000 Kč
Unit Price with VAT:185,75920 Kč