
PH9455.826NL | |
|---|---|
DigiKey Part Number | 553-3964-ND |
Manufacturer | |
Manufacturer Product Number | PH9455.826NL |
Description | CMC 82MH 3A 2LN 37 KOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 mH @ 130 kHz 2 Line Common Mode Choke Through Hole 37 kOhms @ 130 kHz 3A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9455.826NL Models |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.181" L x 0.748" W (30.00mm x 19.00mm) |
Impedance @ Frequency 37 kOhms @ 130 kHz | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 82 mH @ 130 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 138,41800 Kč | 1 384,18 Kč |
| 45 | 121,84244 Kč | 5 482,91 Kč |
| 90 | 114,89522 Kč | 10 340,57 Kč |
| 135 | 111,02081 Kč | 14 987,81 Kč |
| 270 | 104,70311 Kč | 28 269,84 Kč |
| 540 | 98,75696 Kč | 53 328,76 Kč |
| 1 035 | 96,36027 Kč | 99 732,88 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |



