PA441xNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4415NL

DigiKey Part Number
PA4415NL-ND
Manufacturer
Manufacturer Product Number
PA4415NL
Description
CMC 5A 2LN 29.4 KOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 29.4 kOhms @ 920 kHz 5A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA4415NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
29.4 kOhms @ 920 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.654" L x 1.063" W (42.00mm x 27.00mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,64000 Kč176,64 Kč
10152,41300 Kč1 524,13 Kč
28141,37607 Kč3 958,53 Kč
56136,96089 Kč7 669,81 Kč
84130,33131 Kč10 947,83 Kč
252128,12349 Kč32 287,12 Kč
448123,70509 Kč55 419,88 Kč
952117,51993 Kč111 878,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,64000 Kč
Unit Price with VAT:213,73440 Kč