


PH9385NLKIT | |
|---|---|
DigiKey Part Number | PH9385NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PH9385NLKIT |
Description | HIGH ISOLATION TRANSFORMER KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Pulse Electronics | Kit Type Gate Drive |
Series | Quantity 32 Pieces (8 Values - 4 Each) |
Packaging Case | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 260,43000 Kč | 2 260,43 Kč |
| 10 | 1 962,17900 Kč | 19 621,79 Kč |
| Unit Price without VAT: | 2 260,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 735,12030 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PH9385.045NLT | XFMR PUSH-PULL RS-485 COMM SMD | 4 |
| PH9385.034NLT | XFMR PUSH-PULL RS-485 COMM SMD | 4 |
| PH9385.015NLT | XFMR PUSH-PULL 1.35MH RS-485 SMD | 4 |
| PH9385.027NLT | XFMR PUSH-PULL SIDE CAR 2:7 SMT | 4 |
| PH9385.013NLT | XFMR PUSH-PULL RS-485 COMM SMD | 4 |

