


PH9385.045NLT | |
|---|---|
DigiKey Part Number | 553-3353-2-ND - Tape & Reel (TR) 553-3353-1-ND - Cut Tape (CT) 553-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.045NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.045NLT Models |
Category | Inductance 3.2 mH |
Manufacturer Pulse Electronics | For Use With/Related Products RS-485 Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.630" L x 0.512" W (16.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 60,93600 Kč | 609,36 Kč |
| 25 | 58,50880 Kč | 1 462,72 Kč |
| 50 | 56,72820 Kč | 2 836,41 Kč |
| 100 | 54,98750 Kč | 5 498,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 52,31933 Kč | 15 695,80 Kč |
| 600 | 50,69232 Kč | 30 415,39 Kč |
| 900 | 49,76036 Kč | 44 784,32 Kč |
| 1 500 | 48,60729 Kč | 72 910,93 Kč |
| 2 100 | 47,86044 Kč | 100 506,92 Kč |
| 3 000 | 47,07969 Kč | 141 239,07 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


