PH9385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9385
IATF Certified Push-Pull Transformers

PH9385.015NLT

DigiKey Part Number
553-3661-2-ND - Tape & Reel (TR)
553-3661-1-ND - Cut Tape (CT)
553-3661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9385.015NLT
Description
XFMR PUSH-PULL 1.35MH RS-485 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9385.015NLT Models
Product Attributes
Filter Similar Products
Category
Inductance
1.35 mH
Manufacturer
Pulse Electronics
For Use With/Related Products
RS-485 Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.295" (7.50mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1060,95700 Kč609,57 Kč
2558,52560 Kč1 463,14 Kč
5056,74080 Kč2 837,04 Kč
10055,00220 Kč5 500,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30052,33260 Kč15 699,78 Kč
60050,70527 Kč30 423,16 Kč
90049,77319 Kč44 795,87 Kč
1 50048,61961 Kč72 929,42 Kč
2 10047,87264 Kč100 532,54 Kč
3 00047,09158 Kč141 274,74 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč