


PH9185NLKIT | |
|---|---|
DigiKey Part Number | PH9185NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PH9185NLKIT |
Description | HIGH ISOLATION TRANSFORMER KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Pulse Electronics | Kit Type Gate Drive |
Series | Quantity 32 Pieces (8 Values - 4 Each) |
Packaging Case | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,42000 Kč | 1 073,42 Kč |
| 10 | 932,18500 Kč | 9 321,85 Kč |
| Unit Price without VAT: | 1 073,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,83820 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PH9185.011NLT | TRANSFORMER 750UH 1:1 SMD | 4 |
| PH9185.034NLT | TRANSFORMER 750UH 3:4 SMD | 4 |
| PH9185.043NLT | TRANSFORMER 1260UH 4:3 SMD | 4 |
| PH9185.038NLT | TRANSFORMER 310UH 3:8 SMD | 4 |
| PH9185.038NL | TRANSFORMER 310UH MAX253 SMD | 4 |

