


PH9185.034NLT | |
|---|---|
DigiKey Part Number | 553-2056-2-ND - Tape & Reel (TR) 553-2056-1-ND - Cut Tape (CT) 553-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.034NLT |
Description | TRANSFORMER 750UH 3:4 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.034NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Series | Height - Seated (Max) 0.492" (12.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Weight 0.09 oz (2.60 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 $ | 3,74 $ |
| 10 | 3,38100 $ | 33,81 $ |
| 25 | 3,24640 $ | 81,16 $ |
| 50 | 3,14700 $ | 157,35 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,99467 $ | 449,20 $ |
| 300 | 2,90177 $ | 870,53 $ |
| 450 | 2,84853 $ | 1 281,84 $ |
| 750 | 2,78267 $ | 2 087,00 $ |
| 1 050 | 2,74000 $ | 2 877,00 $ |
| 1 500 | 2,69540 $ | 4 043,10 $ |
| Unit Price without VAT: | 3,74000 $ |
|---|---|
| Unit Price with VAT: | 4,52540 $ |



