


PH9185.038NL | |
|---|---|
DigiKey Part Number | 553-2690-ND |
Manufacturer | |
Manufacturer Product Number | PH9185.038NL |
Description | TRANSFORMER 310UH MAX253 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 310 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 64,16160 Kč | 1 604,04 Kč |
| 80 | 60,89163 Kč | 4 871,33 Kč |
| 160 | 59,01225 Kč | 9 441,96 Kč |
| 320 | 57,18019 Kč | 18 297,66 Kč |
| 560 | 55,73657 Kč | 31 212,48 Kč |
| 1 040 | 54,17585 Kč | 56 342,88 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


