
PE-68386NLT | |
|---|---|
DigiKey Part Number | 553-1776-2-ND - Tape & Reel (TR) 553-1776-1-ND - Cut Tape (CT) 553-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-68386NLT |
Description | PULSE XFMR 1:1 785UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 785µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68386NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.49mm) |
Inductance 785µH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 9.7VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 50 | 42,15140 Kč | 2 107,57 Kč |
| 100 | 40,86630 Kč | 4 086,63 Kč |
| 250 | 39,21672 Kč | 9 804,18 Kč |
| 500 | 38,00512 Kč | 19 002,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,14876 Kč | 54 223,14 Kč |
| 3 000 | 35,01773 Kč | 105 053,19 Kč |
| 4 500 | 34,37027 Kč | 154 666,21 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











