37 A 1:100 Current Sense Transformer 10kHz ~ 200kHz 56Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-67100NL

DigiKey Part Number
553-1900-ND
Manufacturer
Manufacturer Product Number
PE-67100NL
Description
CURR SENSE XFMR 37A T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 A 1:100 Current Sense Transformer 10kHz ~ 200kHz 56Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
10kHz ~ 200kHz
Type
Invasive
Current Rating (Amps)
37 A
Inductance
20 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
100:1
DC Resistance (DCR)
56Ohm Primary, 1.4Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.565" L x 0.750" W (14.35mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
10105,78800 Kč1 057,88 Kč
25101,52120 Kč2 538,03 Kč
8096,31788 Kč7 705,43 Kč
16093,32300 Kč14 931,68 Kč
32090,40688 Kč28 930,20 Kč
56088,11061 Kč49 341,94 Kč
1 04085,62863 Kč89 053,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč