
PA4345NLKIT | |
|---|---|
DigiKey Part Number | 553-3372-ND |
Manufacturer | |
Manufacturer Product Number | PA4345NLKIT |
Description | INDUCT KIT PA4345.XXXNLT SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 100 Pieces (10 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 100 Pieces (10 Values - 10 Each) |
Manufacturer Pulse Electronics | Inductance Range 100nH ~ 1.5µH |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included Non-Standard SMD |
Part Status Active | Features High Current |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,35000 Kč | 958,35 Kč |
| 10 | 832,38200 Kč | 8 323,82 Kč |
| Unit Price without VAT: | 958,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,60350 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PA4345.101NLT | FIXED IND 100NH 18A 4 MOHM SMD | 10 |
| PA4345.241NLT | FIXED IND 240NH 13A 7 MOHM SMD | 10 |
| PA4345.471NLT | FIXED IND 470NH 11.5A 8.6 MOHM | 10 |
| PA4345.151NLT | FIXED IND 150NH 16A 4.6 MOHM SMD | 10 |
| PA4345.331NLT | FIXED IND 330NH 12A 7.3 MOHM SMD | 10 |

