
PA4345.101NLT | |
|---|---|
DigiKey Part Number | 553-3014-2-ND - Tape & Reel (TR) 553-3014-1-ND - Cut Tape (CT) 553-3014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.101NLT |
Description | FIXED IND 100NH 18A 4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 18 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.101NLT Models |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 14,48020 Kč | 724,01 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 250 | 12,62988 Kč | 3 157,47 Kč |
| 500 | 11,90880 Kč | 5 954,40 Kč |
| 1 000 | 11,22931 Kč | 11 229,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,00099 Kč | 33 002,97 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


