150 nH Shielded Molded Inductor 16 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.151NLT

DigiKey Part Number
553-3482-2-ND - Tape & Reel (TR)
553-3482-1-ND - Cut Tape (CT)
553-3482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.151NLT
Description
FIXED IND 150NH 16A 4.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 16 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.151NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
27A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,60900 Kč166,09 Kč
2515,36200 Kč384,05 Kč
5014,48020 Kč724,01 Kč
10013,65290 Kč1 365,29 Kč
25012,62988 Kč3 157,47 Kč
50011,90880 Kč5 954,40 Kč
1 00011,22931 Kč11 229,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00099 Kč33 002,97 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč