Direct
Direct
Direct
Similar

PA4342.222NLT | |
|---|---|
DigiKey Part Number | 553-3428-2-ND - Tape & Reel (TR) 553-3428-1-ND - Cut Tape (CT) 553-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.222NLT |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.222NLT Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-2R2-R | Eaton - Electronics Division | 1 057 | 283-HCM1104-2R2-RCT-ND | 25,20000 Kč | Direct |
| IHLP4040DZER2R2M01 | Vishay Dale | 28 | 541-1299-1-ND | 24,78000 Kč | Direct |
| SRP1038A-2R2M | Bourns Inc. | 2 | SRP1038A-2R2MCT-ND | 25,20000 Kč | Direct |
| CSAB1040A-2R2M | CODACA | 646 | 4044-CSAB1040A-2R2MCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 17,64680 Kč | 441,17 Kč |
| 50 | 16,63460 Kč | 831,73 Kč |
| 100 | 15,68340 Kč | 1 568,34 Kč |
| 250 | 14,50960 Kč | 3 627,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,02968 Kč | 6 514,84 Kč |
| 1 000 | 12,83461 Kč | 12 834,61 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






