
PA4341.682NLT | |
|---|---|
DigiKey Part Number | 553-3420-2-ND - Tape & Reel (TR) 553-3420-1-ND - Cut Tape (CT) 553-3420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.682NLT |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.682NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437346068 | Würth Elektronik | 4 045 | 732-3377-1-ND | 47,25000 Kč | Direct |
| HCM0703-6R8-R | Eaton - Electronics Division | 472 | 283-HCM0703-6R8-RCT-ND | 25,20000 Kč | Direct |
| IHLP2525CZER6R8M01 | Vishay Dale | 5 289 | 541-1011-1-ND | 21,84000 Kč | Direct |
| SRP7028A-6R8M | Bourns Inc. | 11 588 | SRP7028A-6R8MCT-ND | 23,10000 Kč | Direct |
| CSAB0730-6R8M | CODACA | 17 854 | 4044-CSAB0730-6R8MCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 50 | 13,60680 Kč | 680,34 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 250 | 11,86892 Kč | 2 967,23 Kč |
| 500 | 11,19110 Kč | 5 595,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,26697 Kč | 10 266,97 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


