



74437346068 | |
|---|---|
DigiKey Part Number | 732-3377-2-ND - Tape & Reel (TR) 732-3377-1-ND - Cut Tape (CT) 732-3377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437346068 |
Description | FIXED IND 6.8UH 3.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.4 A 60mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437346068 Models |
Category | Current - Saturation (Isat) 10.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 50 | 42,71000 Kč | 2 135,50 Kč |
| 100 | 39,14030 Kč | 3 914,03 Kč |
| 500 | 37,37644 Kč | 18 688,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,10344 Kč | 29 103,44 Kč |
| 2 000 | 25,74366 Kč | 51 487,32 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |





