Parametric Equivalent



LT8495IUF#TRPBF | |
|---|---|
DigiKey Part Number | LT8495IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8495IUF#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.202V 1 Output 2.1A (Switch) 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8495IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,39367 Kč | 313 484,17 Kč |
| Unit Price without VAT: | 125,39367 Kč |
|---|---|
| Unit Price with VAT: | 151,72634 Kč |





