
DC2205A | |
|---|---|
DigiKey Part Number | DC2205A-ND |
Manufacturer | |
Manufacturer Product Number | DC2205A |
Description | EVAL BOARD FOR LT8495 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8495 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 3V ~ 60V | |
Regulator Topology | Boost | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8495 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 237,95000 Kč | 5 237,95 Kč |
| Unit Price without VAT: | 5 237,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 337,91950 Kč |



