CSAB0730-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0730-6R8M

DigiKey Part Number
4044-CSAB0730-6R8MTR-ND - Tape & Reel (TR)
4044-CSAB0730-6R8MCT-ND - Cut Tape (CT)
4044-CSAB0730-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0730-6R8M
Description
SMD MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.9 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CSAB0730-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1016,27200 Kč162,72 Kč
10013,37100 Kč1 337,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,99863 Kč10 998,63 Kč
2 00010,37186 Kč20 743,72 Kč
3 00010,02233 Kč30 066,99 Kč
5 0009,59914 Kč47 995,70 Kč
7 0009,33041 Kč65 312,87 Kč
10 0009,20938 Kč92 093,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč