
P0770.153NLT | |
|---|---|
DigiKey Part Number | 553-1944-2-ND - Tape & Reel (TR) 553-1944-1-ND - Cut Tape (CT) 553-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.153NLT |
Description | FIXED IND 15UH 900MA 230 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 900 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.153NLT Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 16,83000 Kč | 168,30 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 1 000 | 11,37668 Kč | 11 376,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,52777 Kč | 26 319,42 Kč |
| 5 000 | 9,92901 Kč | 49 645,05 Kč |
| 7 500 | 9,59509 Kč | 71 963,18 Kč |
| 12 500 | 9,19087 Kč | 114 885,88 Kč |
| 17 500 | 9,16338 Kč | 160 359,15 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


