15 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 230mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74455115

DigiKey Part Number
732-1336-2-ND - Tape & Reel (TR)
732-1336-1-ND - Cut Tape (CT)
732-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74455115
Description
FIXED IND 15UH 1.1A 230 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74455115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
230mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
19MHz
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,89000 Kč50,89 Kč
1048,55200 Kč485,52 Kč
5043,71320 Kč2 185,66 Kč
10040,48050 Kč4 048,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,89130 Kč18 445,65 Kč
1 00033,84013 Kč33 840,13 Kč
Manufacturers Standard Package
Unit Price without VAT:50,89000 Kč
Unit Price with VAT:61,57690 Kč