
NMO40BCO | |
|---|---|
DigiKey Part Number | 553-NMO40BCO-ND |
Manufacturer | |
Manufacturer Product Number | NMO40BCO |
Description | NMO COIL, UNITY, 40 - 50 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Frequency Range 40MHz ~ 50MHz |
Manufacturer Pulse Electronics | Antenna Type Whip, Straight |
Packaging Bag | Number of Bands 1 |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 45MHz | Height (Max) 3.500" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,90000 Kč | 1 394,90 Kč |
| 10 | 1 153,35700 Kč | 11 533,57 Kč |
| 25 | 1 093,04680 Kč | 27 326,17 Kč |
| 100 | 1 026,76860 Kč | 102 676,86 Kč |
| Unit Price without VAT: | 1 394,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,82900 Kč |






