
NMO40C | |
|---|---|
DigiKey Part Number | 553-NMO40C-ND |
Manufacturer | |
Manufacturer Product Number | NMO40C |
Description | COIL / WHIP, UNITY, 40 - 50 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 70MHz | Height (Max) 57.500" (146.05cm) |
Frequency Range 40MHz ~ 50MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,34000 Kč | 1 972,34 Kč |
| 10 | 1 646,91500 Kč | 16 469,15 Kč |
| 25 | 1 565,68640 Kč | 39 142,16 Kč |
| 100 | 1 476,41980 Kč | 147 641,98 Kč |
| Unit Price without VAT: | 1 972,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 386,53140 Kč |





