
NMO40B | |
|---|---|
DigiKey Part Number | 553-NMO40B-ND |
Manufacturer | |
Manufacturer Product Number | NMO40B |
Description | COIL / WHIP, UNITY, 40 - 50 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 70MHz | Height (Max) 57.500" (146.05cm) |
Frequency Range 40MHz ~ 50MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 864,62000 Kč | 1 864,62 Kč |
| 10 | 1 554,50300 Kč | 15 545,03 Kč |
| 25 | 1 477,09160 Kč | 36 927,29 Kč |
| 100 | 1 392,02040 Kč | 139 202,04 Kč |
| Unit Price without VAT: | 1 864,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,19020 Kč |




