
JXD0-4005NL | |
---|---|
DigiKey Part Number | 553-3738-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-4005NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-4005NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 372,86000 Kč | 372,86 Kč |
10 | 316,90800 Kč | 3 169,08 Kč |
25 | 297,06920 Kč | 7 426,73 Kč |
50 | 282,88800 Kč | 14 144,40 Kč |
100 | 269,39020 Kč | 26 939,02 Kč |
250 | 252,53876 Kč | 63 134,69 Kč |
450 | 242,29178 Kč | 109 031,30 Kč |
Unit Price without VAT: | 372,86000 Kč |
---|---|
Unit Price with VAT: | 451,16060 Kč |